Part Details for 853050232 by Molex
Overview of 853050232 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853050232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0853050232
|
Avnet Americas | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 0853050232) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 14000 |
|
$2.2442 | Buy Now |
DISTI #
32M0828
|
Avnet Americas | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Product that comes on tape, but is not reeled (Alt: 32M0828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4800 Partner Stock |
|
$2.8200 / $4.4900 | Buy Now |
DISTI #
0853050232
|
Avnet Americas | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 0853050232) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 14000 |
|
$2.2442 | Buy Now |
DISTI #
32M0828
|
Avnet Americas | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Product that comes on tape, but is not reeled (Alt: 32M0828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4800 Partner Stock |
|
$2.8200 / $4.4900 | Buy Now |
DISTI #
MX-85305-0232
|
TME | 85305-0232 Min Qty: 1 | 0 |
|
$2.9300 / $4.2200 | RFQ |
DISTI #
853050232
|
Avnet Abacus | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 853050232) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
853050232
|
Avnet Abacus | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 853050232) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0853050232
|
Avnet Asia | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel (Alt: 0853050232) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |