Part Details for 853-99-002-10-001000 by Mill-Max Mfg Corp
Overview of 853-99-002-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 853-99-002-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-99-002-10-001000-ND
|
DigiKey | CONN RCPT 2POS TIN-LEAD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6988 | Buy Now |
DISTI #
575-8539900210001000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$2.9300 / $8.3600 | Order Now |
DISTI #
71404185
|
RS | STANDARD PIN HEADER, 02 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 853-99-002-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $11.3200 | RFQ |
|
Bisco Industries | 212 |
|
Buy Now | ||
DISTI #
66762825
|
Verical | Conn Socket Strip SKT 2 POS Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 62 |
|
$4.2257 / $9.5491 | Buy Now |
DISTI #
000000000005707464
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$0.7420 / $12.8600 | Buy Now |
Part Details for 853-99-002-10-001000
853-99-002-10-001000 CAD Models
853-99-002-10-001000 Part Data Attributes
|
853-99-002-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-99-002-10-001000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |