Part Details for 853-93-068-10-001000 by Mill-Max Mfg Corp
Overview of 853-93-068-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-93-068-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9260
|
Newark | Standard Socket Header/Tube |Mill-Max 853-93-068-10-001000 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4500 / $36.2400 | Buy Now |
DISTI #
853-93-068-10-001000-ND
|
DigiKey | CONN RCPT 68POS 0.05 GOLD PCB Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.0464 | Buy Now |
DISTI #
575-8539306810001000
|
Mouser Electronics | IC & Component Sockets 2R, 68P STRT SKT RoHS: Not Compliant | 0 |
|
$13.8500 / $15.1000 | Order Now |
DISTI #
V99:2348_21609993
|
Arrow Electronics | Conn Socket Strip SKT 68 POS 1.27mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1916 | Americas - 50 |
|
$8.0870 | Buy Now |
DISTI #
71394659
|
RS | STANDARD SOCKET HEADER, 68 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 853-93-068-10-001000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9600 / $24.9500 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
32875798
|
Verical | Conn Socket Strip SKT 68 POS 1.27mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1916 | Americas - 50 |
|
$8.0870 | Buy Now |
DISTI #
000000000005707417
|
Sager | IC & Component Sockets 2R, 68P STRT SKT Min Qty: 50 | 0 |
|
$8.1700 / $26.0700 | Buy Now |
Part Details for 853-93-068-10-001000
853-93-068-10-001000 CAD Models
853-93-068-10-001000 Part Data Attributes
|
853-93-068-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-93-068-10-001000
Mill-Max Mfg Corp
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |