853-87-064-30-001191
PRECI-DIP SSA
Description: Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of 853-87-064-30-001191 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 853-87-064-30-001191 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 853-87-064-30-001191 by PRECI-DIP SSA

853-87-064-30-001191
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 853-87-064-30-001191
    PRECI-DIP SSA
    Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 853-87-064-30-001191

This table gives cross-reference parts and alternative options found for 853-87-064-30-001191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-87-064-30-001191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84931-2-064-01 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 853-87-064-30-001191 vs 84931-2-064-01
E842-812-6403-334H Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 853-87-064-30-001191 vs E842-812-6403-334H
PSSHSM-532-D-06-G-TB-0-LF Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics 853-87-064-30-001191 vs PSSHSM-532-D-06-G-TB-0-LF
78509-032 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 853-87-064-30-001191 vs 78509-032
842-812-6403-318 Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 853-87-064-30-001191 vs 842-812-6403-318
E842-812-6444-634H Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 853-87-064-30-001191 vs E842-812-6444-634H
67477-032LF Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 853-87-064-30-001191 vs 67477-032LF
803-44-064-10-003000 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 853-87-064-30-001191 vs 803-44-064-10-003000
71958-332W Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 853-87-064-30-001191 vs 71958-332W
842-812-6433-618H Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 853-87-064-30-001191 vs 842-812-6433-618H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 853-87-064-30-001191 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 853-87-064-30-001191 by PRECI-DIP SSA

  • Please alert me when 853-87-064-30-001191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 853-87-064-30-001191 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 853-87-064-30-001191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 853-87-064-30-001191 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 853-87-064-30-001191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 853-87-064-30-001191 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: