Part Details for 853-41-032-10-011000 by Mill-Max Mfg Corp
Overview of 853-41-032-10-011000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AICFK-33N0-11.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT1579AC-J3-18E-0011.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
SiT5156AECFK-33N0-11.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 853-41-032-10-011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-41-032-10-011000-ND
|
DigiKey | CONN RCPT 32POS 0.05 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
183 In Stock |
|
$14.0715 / $27.2000 | Buy Now |
DISTI #
575-8534103210011000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$14.0700 / $24.0900 | Order Now |
DISTI #
71399421
|
RS | STANDARD SOCKET HEADER, 32 Pins, Tin (matte) over Nickel | Mill-Max 853-41-032-10-011000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $19.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.1800 | Buy Now |
DISTI #
000000000005706721
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$5.1200 / $21.3000 | Buy Now |