Part Details for 853-41-010-10-001000 by Mill-Max Mfg Corp
Overview of 853-41-010-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 853-41-010-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-41-010-10-001000-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 77 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6896 | Buy Now |
DISTI #
575-8534101010001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$11.9800 / $12.0800 | Order Now |
DISTI #
71402274
|
RS | STANDARD SOCKET HEADER, 10 Pins, Tin (matte) over Nickel | Mill-Max 853-41-010-10-001000 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $14.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.6100 | Buy Now |
DISTI #
000000000005706676
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.1500 / $15.9400 | Buy Now |
Part Details for 853-41-010-10-001000
853-41-010-10-001000 CAD Models
853-41-010-10-001000 Part Data Attributes
|
853-41-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-41-010-10-001000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |