Part Details for 853-13-020-10-003000 by Mill-Max Mfg Corp
Overview of 853-13-020-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 853-13-020-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10354-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
96 In Stock |
|
$6.0288 / $10.1200 | Buy Now |
DISTI #
575-8531302010003000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 276 |
|
$6.0200 / $10.1200 | Buy Now |
DISTI #
V99:2348_21636013
|
Arrow Electronics | Conn Socket Strip SKT 20 POS 1.27mm Solder Cup ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1820 | Americas - 80 |
|
$0.3272 / $1.7194 | Buy Now |
DISTI #
71393692
|
RS | STANDARD SOCKET HEADER, 20 Pins, Gold over Nickel | Mill-Max 853-13-020-10-003000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1300 / $21.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.6800 | Buy Now |
DISTI #
27136618
|
Verical | Conn Socket Strip SKT 20 POS 1.27mm Solder Cup ST Thru-Hole Min Qty: 4 Package Multiple: 1 Date Code: 1820 | Americas - 80 |
|
$0.3272 | Buy Now |
DISTI #
000000000005706622
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$6.3500 / $23.6500 | Buy Now |
DISTI #
C1S511600375907
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 80 |
|
$2.4000 | Buy Now |
Part Details for 853-13-020-10-003000
853-13-020-10-003000 CAD Models
853-13-020-10-003000 Part Data Attributes
|
853-13-020-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-13-020-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |