Part Details for 853-014-02F by Glenair Inc
Overview of 853-014-02F by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-014-02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4125
|
Newark | 853-014-02F |Glenair 853-014-02F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$403.3700 / $2,424.2400 | Buy Now |
DISTI #
631-853-014-02F
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONTACTS - AS39029 CONTACTS | 0 |
|
$1,425.5400 / $2,660.7100 | Order Now |
DISTI #
GLE853-014-02F
|
Interstate Connecting Components | MM CONNECTOR W PIN CONTACTS | 0 |
|
Buy Now |
Part Details for 853-014-02F
853-014-02F CAD Models
853-014-02F Part Data Attributes
|
853-014-02F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
853-014-02F
Glenair Inc
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 853-013-02F | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |