Part Details for 853-004-113R004 by NorComp
Overview of 853-004-113R004 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-004-113R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1801-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
86 In Stock |
|
$9.4165 / $15.5800 | Buy Now |
DISTI #
636-853-004-113R004
|
Mouser Electronics | Circular Metric Connectors M5 4 P M RA 10u RoHS: Compliant | 0 |
|
$10.1600 / $15.4200 | Order Now |
|
Future Electronics | 4 Position Circular Connector Receptacle, Male Pins Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$10.6500 / $10.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7900 / $18.6400 | Buy Now |
Part Details for 853-004-113R004
853-004-113R004 CAD Models
853-004-113R004 Part Data Attributes
|
853-004-113R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
853-004-113R004
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR |