Part Details for 852743-6 by TE Connectivity
Overview of 852743-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 852743-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1925
|
Newark | Crimper, Wire |Amp Te Connectivity 852743-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-852743-6-ND
|
DigiKey | CRIMPER, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
852743-6-ND
|
DigiKey | CRIMPER, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
852743-6
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 852743-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-852743-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP852743-6
|
Heilind Electronics | CRIMPER, WIRE | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP852743-6
|
Interstate Connecting Components | CRIMPER, WIRE | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
852743-6
|
Avnet Abacus | (Alt: 852743-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE | 0 |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 852743-6
852743-6 CAD Models
852743-6 Part Data Attributes
|
852743-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
852743-6
TE Connectivity
(852743-6) CRIMPER, WIRE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |