Part Details for 85270212A by SOURIAU-SUNBANK
Overview of 85270212A by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85270212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H9092
|
Newark | Circular Assembly/Sunbank |Souriau-Sunbank/eaton 85270212A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.9900 / $238.2500 | Buy Now |
DISTI #
SOG85270212A
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 85270212A
85270212A CAD Models
85270212A Part Data Attributes
|
85270212A
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85270212A
SOURIAU-SUNBANK
Connector Accessory, Clamping Item, Stainless Steel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C 26482G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 12 |