Part Details for 85270212A by Esterline Technologies Corporation
Overview of 85270212A by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85270212A
85270212A CAD Models
85270212A Part Data Attributes
|
85270212A
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
85270212A
Esterline Technologies Corporation
Connector Accessory, Clamping Item, Stainless Steel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C 26482G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 12 |