Part Details for 852516R20B41SXH by SOURIAU-SUNBANK
Overview of 852516R20B41SXH by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 852516R20B41SXH
852516R20B41SXH CAD Models
852516R20B41SXH Part Data Attributes
|
852516R20B41SXH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
852516R20B41SXH
SOURIAU-SUNBANK
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 26482G | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for 852516R20B41SXH
This table gives cross-reference parts and alternative options found for 852516R20B41SXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852516R20B41SXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8525-16R20B41SXH | Esterline Technologies Corporation | Check for Price | Analog Circuit, | 852516R20B41SXH vs 8525-16R20B41SXH |
852516N20B41SXH | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 852516R20B41SXH vs 852516N20B41SXH |
852516W20B41SXH | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 852516R20B41SXH vs 852516W20B41SXH |
852516G20B41SXH | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | 852516R20B41SXH vs 852516G20B41SXH |
852516K20B41SXH | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | 852516R20B41SXH vs 852516K20B41SXH |