Part Details for 852510R12B10PNH001 by SOURIAU-SUNBANK
Overview of 852510R12B10PNH001 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852510R12B10PNH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8525-10R12B10PNH001
|
TTI | Circular MIL Spec Connector 10P Sz 12 Flange Mnt Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 175 In Stock |
|
$75.2800 | Buy Now |
Part Details for 852510R12B10PNH001
852510R12B10PNH001 CAD Models
852510R12B10PNH001 Part Data Attributes
|
852510R12B10PNH001
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
852510R12B10PNH001
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 26482G | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 852510R12B10PNH001
This table gives cross-reference parts and alternative options found for 852510R12B10PNH001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852510R12B10PNH001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
852510G12B10PNH001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 852510R12B10PNH001 vs 852510G12B10PNH001 |
852510N12B10PNH001 | 852510N12B10PNH001 | Amphenol FCi | 852510R12B10PNH001 vs 852510N12B10PNH001 |
852510R12B10PNH001 | 852510R12B10PNH001 | Amphenol FCi | 852510R12B10PNH001 vs 852510R12B10PNH001 |
852510K12B10PNH001 | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 852510R12B10PNH001 vs 852510K12B10PNH001 |
852510N12B10PNH001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 852510R12B10PNH001 vs 852510N12B10PNH001 |