Part Details for 852510N12B10PNH009 by SOURIAU-SUNBANK
Overview of 852510N12B10PNH009 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 852510N12B10PNH009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-852510N12B10N009
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$119.2800 / $139.8300 | Order Now |
Part Details for 852510N12B10PNH009
852510N12B10PNH009 CAD Models
852510N12B10PNH009 Part Data Attributes
|
852510N12B10PNH009
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
852510N12B10PNH009
SOURIAU-SUNBANK
10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 26482G | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 852510N12B10PNH009
This table gives cross-reference parts and alternative options found for 852510N12B10PNH009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852510N12B10PNH009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
852510R12B10PNH009 | 852510R12B10PNH009 | Amphenol FCi | 852510N12B10PNH009 vs 852510R12B10PNH009 |
852510G12B10PNH009 | 852510G12B10PNH009 | Amphenol FCi | 852510N12B10PNH009 vs 852510G12B10PNH009 |
852510K12B10PNH009 | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp and Solder Terminal, Receptacle, | SOURIAU-SUNBANK | 852510N12B10PNH009 vs 852510K12B10PNH009 |
852510R12B10PNH009 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle, | SOURIAU-SUNBANK | 852510N12B10PNH009 vs 852510R12B10PNH009 |
852510G12B10PNH009 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle, | SOURIAU-SUNBANK | 852510N12B10PNH009 vs 852510G12B10PNH009 |
852510N12B10PNH009 | 852510N12B10PNH009 | Amphenol FCi | 852510N12B10PNH009 vs 852510N12B10PNH009 |