Part Details for 8525-6448-910 by SOURIAU-SUNBANK
Overview of 8525-6448-910 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8525BGLF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
8525BGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
67996-448HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 8525-6448-910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-8525-6448-910-ND
|
DigiKey | 8525-6448-910 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$23.6640 / $29.5800 | Buy Now |