Part Details for 8525 0101000 by Belden Inc
Overview of 8525 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8525BGLF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
8525BGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Price & Stock for 8525 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6319
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8525 0101000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$647.6400 / $697.7600 | Buy Now |
DISTI #
BEL4044-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6035 | Buy Now |
DISTI #
566-8525-1000-10
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 3 |
|
$578.0400 / $578.0500 | Buy Now |
DISTI #
70003111
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Black PVC Ins, 80C, 1000V | Belden 8525 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$535.4600 / $582.0200 | Buy Now |
Part Details for 8525 0101000
8525 0101000 CAD Models
8525 0101000 Part Data Attributes
|
8525 0101000
Belden Inc
Buy Now
|
Compare Parts:
8525 0101000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |