There are no models available for this part yet.
Overview of 8525 002100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8525BGLF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
8525BGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8525 002100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4969
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8525 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 900 |
|
$102.3500 / $110.2700 | Buy Now | |
DISTI #
BEL3708-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$0.7661 / $1.0747 | Buy Now | |
DISTI #
566-8525-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 11 |
|
$84.9000 / $92.7200 | Buy Now | |
DISTI #
70003042
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Red PVC, 1000V, 8525 Series | Belden 8525 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$84.2600 / $93.6300 | RFQ |