There are no models available for this part yet.
Overview of 8523-013-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8523CGILF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-HSTL Fantout Buffer | |
8523CGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-HSTL Fanout Buffer | |
8523AGI-03LN | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-LVHSTL Fanout Buffer |
Price & Stock for 8523-013-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 1Conductors 20AWG 30.48m 1.78mm Tinned Copper Dark Blue RoHS: Compliant | 0 |
|
$112.4200 / $141.0700 | Buy Now |