Part Details for 85229047 by HUBER+SUHNER
Overview of 85229047 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85229047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Testcable 110 GHz ST110 1.0mm Male/1.0mm Male - 6 in RoHS: Compliant | 0 |
|
$1,696.5100 / $1,918.5200 | Buy Now |
DISTI #
ST11011PC10X2/6
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$1,771.6300 | Buy Now |