Part Details for 85227N16 by Esterline Technologies Corporation
Overview of 85227N16 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85227N16
85227N16 CAD Models
85227N16 Part Data Attributes
|
85227N16
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
85227N16
Esterline Technologies Corporation
Connector Accessory, Cap Item, Aluminum
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Associated Mil-Specs | MIL-C 26482G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |