Part Details for 85226N20 by Esterline Technologies Corporation
Overview of 85226N20 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85226N20
85226N20 CAD Models
85226N20 Part Data Attributes
|
85226N20
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
85226N20
Esterline Technologies Corporation
Connector Accessory, Cap Item, Aluminum
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C 26482G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 20 |