Part Details for 852204 BK001 by Alpha Wire
Overview of 852204 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 852204 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4154
|
Newark | Unshld Flex Cable, 4Cond, 22Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 852204 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,508.6400 / $2,991.0700 | Buy Now |
DISTI #
852204BK001-ND
|
DigiKey | CABLE 4COND 22AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.3986 | Buy Now |
DISTI #
602-852204-1000-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$2,401.2400 | Order Now |
DISTI #
71216976
|
RS | Multiconductor Cable,4C,20AWG, UnShielded, Black | Alpha Wire 852204 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,832.9500 / $2,982.0600 | RFQ |