Part Details for 85220 3681000 by Belden Inc
Overview of 85220 3681000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85220 3681000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3014
|
Newark | Cable, Multiconductor, 2 Conductor, 20Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Transparent Rohs Compliant: Yes |Belden 85220 3681000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 22 |
|
$15,581.1600 / $16,786.8500 | Buy Now |
DISTI #
BEL6497-1000-ND
|
DigiKey | CABLE 2COND 20AWG CLEAR Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.1774 | Buy Now |
DISTI #
566-85220-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD 1000ft SPOOL CLEAR RoHS: Compliant | 0 |
|
$15,776.4800 | Order Now |
DISTI #
72394806
|
RS | High Temp Electronic Cable, 2C/20AWG TC ETFE Insulation, ETFE Clear | Belden 85220 3681000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$15,776.4800 | RFQ |
DISTI #
85220.3681000
|
TME | Wire, 2x20AWG, stranded, Cu, ETFE, transparent, -30÷150°C, 300V Min Qty: 5 | 0 |
|
$19.1700 / $29.3800 | RFQ |