Part Details for 85220 368100 by Belden Inc
Overview of 85220 368100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85220 368100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1774
|
Newark | Unshielded Multiconductor Cable 2 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Voltage Rating:300Vrohs Compliant: Yes |Belden 85220 368100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 500 |
|
$1,801.0600 / $1,940.4300 | Buy Now |
DISTI #
BEL5519-100-ND
|
DigiKey | CABLE 2COND 20AWG CLEAR Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.2672 | Buy Now |
DISTI #
566-85220-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD 100ft SPOOL CLEAR RoHS: Compliant | 0 |
|
$1,812.9400 | Order Now |
DISTI #
70228303
|
RS | Cable, 2C, 20AWG, 7x28, TC, Tefzel ins, Clear Tefzel jkt, NEMA HP3 | Belden 85220 368100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,812.9400 | RFQ |