-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3365
|
Newark | Automotive Housing, Rcpt, 2Pos, Black Rohs Compliant: Yes |Te Connectivity 85202-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1661 |
|
$0.7280 / $0.9360 | Buy Now |
DISTI #
85202-1-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2197 In Stock |
|
$0.5121 / $0.9000 | Buy Now |
DISTI #
85202-1
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount - Bulk (Alt: 85202-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.4623 / $0.5220 | Buy Now |
DISTI #
571-85202-1
|
Mouser Electronics | Automotive Connectors JR POWER TIMER 2P ASY RoHS: Compliant | 0 |
|
$0.5120 / $0.9000 | Order Now |
DISTI #
70289387
|
RS | Junior Power Timer Series, 2 Way Cable Mount Socket Housing | TE Connectivity 85202-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.4500 | Buy Now |
DISTI #
AMP85202-1
|
Heilind Electronics | JR POWER TIMER 2P ASSY | Americas - 0 in Stock |
|
$0.5483 / $0.5649 | Buy Now |
|
Onlinecomponents.com | JR POWER TIMER 2P ASSY RoHS: Compliant |
1800 In Stock |
|
$0.4897 / $0.7006 | Buy Now |
DISTI #
78819040
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2223 | Americas - 1800 |
|
$0.7219 / $0.9731 | Buy Now |
DISTI #
85202-1
|
TTI | Automotive Connectors JR POWER TIMER 2P ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 517 In Stock |
|
$0.6400 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85202-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.944 inch | |
Body Depth | 1.41 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |