Part Details for 85201112 by HUBER+SUHNER
Overview of 85201112 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85201112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-85201112-ND
|
DigiKey | 24_SMA-50-2-116/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
44 In Stock |
|
$15.3348 / $29.5800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$11.4500 / $19.0000 | Buy Now |
DISTI #
24SMA-50-2-116
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$15.8700 | Buy Now |