Part Details for 852-1280 by WAGO Innovative Connections
Overview of 852-1280 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 852-1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2196
|
Newark | Sfp Module 1000Base, Zx Single-Mode 1550 Nm Lc, 80 Km, Extended Temperature Range, Ddm, Silver-Colored |Wago 852-1280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.3400 / $345.0000 | Buy Now |
DISTI #
2946-852-1280-ND
|
DigiKey | SFP MODULE 1000BASE, ZX SINGLE-M Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$239.3200 / $248.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$263.2800 | Buy Now |
|
Onlinecomponents.com | Fiber-optic module - 1550 nm - 1000Base-ZX single-mode LC - 80 km - extended temperature range RoHS: Compliant | 0 |
|
$270.8000 / $332.4700 | Buy Now |
DISTI #
852-1280
|
TME | SFP module, single-mode fiber optic, SFP, 13.4x13.3x56.6mm Min Qty: 1 | 1 |
|
$230.0800 | Buy Now |