Part Details for 852-10-066-30-051101 by PRECI-DIP SSA
Overview of 852-10-066-30-051101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-066-30-051101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-852-10-066-30-051101-ND
|
DigiKey | CONN HEADER SMD 66POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$23.2824 / $37.5500 | Buy Now |
DISTI #
852-10-066-30-051101-ND
|
DigiKey | CONN HEADER SMD 66POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7742 | Buy Now |
DISTI #
437-8521006630051101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$17.1400 / $23.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2100 / $21.8100 | Buy Now |
Part Details for 852-10-066-30-051101
852-10-066-30-051101 CAD Models
852-10-066-30-051101 Part Data Attributes
|
852-10-066-30-051101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-066-30-051101
PRECI-DIP SSA
Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.132 inch | |
Body Length | 1.666 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 66 |