Part Details for 852-10-060-30-001101 by PRECI-DIP SSA
Overview of 852-10-060-30-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 852-10-060-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-060-30-001101-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 432 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5680 | Buy Now |
DISTI #
437-8521006030001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 57 |
|
$11.2200 / $17.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1300 / $16.2300 | Buy Now |
DISTI #
852-10-060-30-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST SMD Bulk (Alt: 852-10-060-30-001101) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 852-10-060-30-001101
852-10-060-30-001101 CAD Models
852-10-060-30-001101 Part Data Attributes
|
852-10-060-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-060-30-001101
PRECI-DIP SSA
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.128 inch | |
Body Depth | 0.132 inch | |
Body Length | 1.516 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for 852-10-060-30-001101
This table gives cross-reference parts and alternative options found for 852-10-060-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-060-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMM090FEE1X01C4 | IEH Corp | Check for Price | Board Connector, 90 Contact(s), 4 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | 852-10-060-30-001101 vs HMM090FEE1X01C4 |
MKH5148-1-0-1800 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | 852-10-060-30-001101 vs MKH5148-1-0-1800 |
HMM090FEE1K01C4 | IEH Corp | Check for Price | Board Connector, 90 Contact(s), 4 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | 852-10-060-30-001101 vs HMM090FEE1K01C4 |
MKH19018-6-0-1800 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | 852-10-060-30-001101 vs MKH19018-6-0-1800 |
25718350106 | W+P Products GmbH | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | 852-10-060-30-001101 vs 25718350106 |
831-83-018-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 852-10-060-30-001101 vs 831-83-018-10-001101 |
SBE-180-CP-TT | 3M Interconnect | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 852-10-060-30-001101 vs SBE-180-CP-TT |
SBE-180-CP-TG30 | 3M Interconnect | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 852-10-060-30-001101 vs SBE-180-CP-TG30 |
831-87-018-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 852-10-060-30-001101 vs 831-87-018-10-001101 |
HMM090FEE1B01C4 | IEH Corp | Check for Price | Board Connector, 90 Contact(s), 4 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | 852-10-060-30-001101 vs HMM090FEE1B01C4 |