There are no models available for this part yet.
Overview of 852-10-056-30-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 852-10-056-30-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
852-10-056-30-001000-ND
|
DigiKey | CONN HEADER SMD 56POS 1.27MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5630 | Buy Now | |
DISTI #
575-8521005630001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.4900 / $10.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$16.3600 | Buy Now | ||
DISTI #
000000000005706196
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$7.5800 / $25.0400 | Buy Now |
CAD Models for 852-10-056-30-001000 by Mill-Max Mfg Corp
Part Data Attributes for 852-10-056-30-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
56
|
Alternate Parts for 852-10-056-30-001000
This table gives cross-reference parts and alternative options found for 852-10-056-30-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-056-30-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-128-02-L-DV-S | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 852-10-056-30-001000 vs FTS-128-02-L-DV-S |
FTS-128-04-LM-DV | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 852-10-056-30-001000 vs FTS-128-04-LM-DV |
M50-078050T2845 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | 852-10-056-30-001000 vs M50-078050T2845 |
CHC2562M100-2P | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 852-10-056-30-001000 vs CHC2562M100-2P |
M52-078050S2845 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | 852-10-056-30-001000 vs M52-078050S2845 |
FTS-128-04-SM-DV | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 852-10-056-30-001000 vs FTS-128-04-SM-DV |
CHC2562M100-10 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 852-10-056-30-001000 vs CHC2562M100-10 |
FTS-128-02-L-DV-P | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 852-10-056-30-001000 vs FTS-128-02-L-DV-P |