There are no models available for this part yet.
Overview of 852-10-018-30-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 852-10-018-30-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
852-10-018-30-001000-ND
|
DigiKey | CONN HEADER SMD 18POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
86 In Stock |
|
$15.2733 / $21.2400 | Buy Now | |
DISTI #
575-8521001830001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 70 |
|
$13.5200 / $19.2900 | Buy Now | |
Future Electronics | 18 Position Double Row Surface Mount Pin Header RoHS: Compliant pbFree: No Min Qty: 86 Package Multiple: 43 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.3900 / $14.6000 | Buy Now | ||
Bisco Industries | 29 |
|
Buy Now | ||||
DISTI #
000000000005706133
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.4200 / $22.7400 | Buy Now |
CAD Models for 852-10-018-30-001000 by Mill-Max Mfg Corp
Part Data Attributes for 852-10-018-30-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
18
|
Alternate Parts for 852-10-018-30-001000
This table gives cross-reference parts and alternative options found for 852-10-018-30-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-018-30-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-18-2-Y0-2-322-LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 852-10-018-30-001000 vs 8614-00-18-2-Y0-2-322-LF |
TSW-109-13-S-Q | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 852-10-018-30-001000 vs TSW-109-13-S-Q |
72420-718H | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 852-10-018-30-001000 vs 72420-718H |
94415018610 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 852-10-018-30-001000 vs 94415018610 |
88044-318 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 852-10-018-30-001000 vs 88044-318 |
8614-00-18-2-YO-6-714-LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 852-10-018-30-001000 vs 8614-00-18-2-YO-6-714-LF |
HM3109-A2P2-9H | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 852-10-018-30-001000 vs HM3109-A2P2-9H |
55102-S1209LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 852-10-018-30-001000 vs 55102-S1209LF |
68737-618 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 852-10-018-30-001000 vs 68737-618 |
TSW-109-15-S-D-LL | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 852-10-018-30-001000 vs TSW-109-15-S-D-LL |