Part Details for 852-043 by Glenair Inc
Overview of 852-043 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4020
|
Newark | 852-043 |Glenair 852-043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$412.4000 / $2,573.3500 | Buy Now |
DISTI #
631-852043
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTING DEVICES - AS39029 CONTACTS | 0 |
|
$1,041.0300 | Order Now |
DISTI #
GLE852-043
|
Heilind Electronics | Americas - 5 in Stock |
|
Buy Now | ||
DISTI #
GLE852-043
|
Interstate Connecting Components | 15 |
|
Buy Now |
Part Details for 852-043
852-043 CAD Models
852-043 Part Data Attributes
|
852-043
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
852-043
Glenair Inc
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MULTIPLE MATING PARTS AVAILABLE | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |