Part Details for 851943 by TriQuint Semiconductor
Overview of 851943 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 851943
851943 CAD Models
851943 Part Data Attributes:
|
851943
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
851943
TriQuint Semiconductor
SAW Filter, 1 Function(s), 140MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25 dB | |
JESD-609 Code | e0 | |
Length | 22.09 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) |