Part Details for 85154814 by HUBER+SUHNER
Overview of 85154814 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85154814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 24in RoHS: Compliant | 0 |
|
$448.1700 / $650.3500 | Buy Now |
DISTI #
526S11PC35X2/24
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 4 |
|
$540.5900 | Buy Now |