Part Details for 85144-01 by Honeywell Sensing and Control
Overview of 85144-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85144-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 100,000 Hrs, Rectangular (2 Screw Flange), Available in Bulk Pack [72 Units per Box] . RoHS: Compliant |
309 In Stock |
|
$225.8800 / $280.3800 | Buy Now |
DISTI #
65685231
|
Verical | Hour Meter Min Qty: 1 Package Multiple: 1 | Americas - 278 |
|
$96.9200 | Buy Now |
DISTI #
51575144
|
Verical | Hour Meter Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 26 |
|
$293.6440 / $364.4940 | Buy Now |
DISTI #
35130731
|
Verical | Hour Meter Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$96.9200 | Buy Now |
DISTI #
8514401-HON
|
TME | 85144-01 | 282 |
|
Buy Now | |
|
Master Electronics | Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 100,000 Hrs, Rectangular (2 Screw Flange), Available in Bulk Pack [72 Units per Box] . RoHS: Compliant |
309 In Stock |
|
$225.8800 / $280.3800 | Buy Now |