Part Details for 85124229 by HUBER+SUHNER
Overview of 85124229 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85124229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Microwave Test Assemblies - 2.4mm (male) - 2.4mm (female) - 50 Ohm - 50 GHz - 1500mm RoHS: Compliant | 0 |
|
$912.6300 / $1,082.3000 | Buy Now |
DISTI #
550S11PC2421500
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$1,019.0300 | Buy Now |