Part Details for 85123652 by HUBER+SUHNER
Overview of 85123652 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85123652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 1500mm RoHS: Compliant | 0 |
|
$731.6200 / $894.4300 | Buy Now |
DISTI #
550S11SKX2/1500
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$830.5100 | Buy Now |