Part Details for 85122-G03A by Oxley Group Ltd
Overview of 85122-G03A by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85122-G03A
85122-G03A CAD Models
85122-G03A Part Data Attributes
|
85122-G03A
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
85122-G03A
Oxley Group Ltd
Single Color LED, Green,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 85122-G03A
This table gives cross-reference parts and alternative options found for 85122-G03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85122-G03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85122-G07 | Single Color LED, Green, | Oxley Group Ltd | 85122-G03A vs 85122-G07 |
328-0072 | Single Color LED, Green | Dialight | 85122-G03A vs 328-0072 |
LTM673 | Single Color LED, True Green, 1.5mm, SMD, 2 PIN | Elma Electronic Inc | 85122-G03A vs LTM673 |
LGA670 | Single Color LED, Green, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | 85122-G03A vs LGA670 |
LN1371G6U(TR) | Single Color LED, Ultra Bright Green, | Panasonic Electronic Components | 85122-G03A vs LN1371G6U(TR) |
59-6005 | Single Color LED, Green, 2mm | Minireel Components | 85122-G03A vs 59-6005 |
F203G6-24V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | 85122-G03A vs F203G6-24V-AC |
MV34539.MP10 | Single Color LED, Green, T-1 3/4, 5mm, | Quality Technologies Corp | 85122-G03A vs MV34539.MP10 |
F203G6-12V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | 85122-G03A vs F203G6-12V-AC |
FF200G1K-28V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | 85122-G03A vs FF200G1K-28V-BP |