Part Details for 85108EC833P50 by SOURIAU-SUNBANK
Overview of 85108EC833P50 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85108EC833P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-85108EC833P50
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$105.1700 / $116.0600 | Order Now |
DISTI #
SOG85108EC833P50
|
Interstate Connecting Components | J3800 | 0 |
|
Buy Now |
Part Details for 85108EC833P50
85108EC833P50 CAD Models
85108EC833P50 Part Data Attributes
|
85108EC833P50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85108EC833P50
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |