Part Details for 85108AGILF by Integrated Device Technology Inc
Overview of 85108AGILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 85108AGILF
85108AGILF CAD Models
85108AGILF Part Data Attributes:
|
85108AGILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
85108AGILF
Integrated Device Technology Inc
TSSOP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 85108 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.08 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 500 MHz |
Alternate Parts for 85108AGILF
This table gives cross-reference parts and alternative options found for 85108AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85108AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85108AGIT | Clock Driver, 85108 Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 85108AGILF vs 85108AGIT |
85108AGIT | Clock Driver, 85108 Series, 8 True Output(s), 0 Inverted Output(s), PDSO24 | Renesas Electronics Corporation | 85108AGILF vs 85108AGIT |
85108AGILFT | TSSOP-24, Reel | Integrated Device Technology Inc | 85108AGILF vs 85108AGILFT |
85108AGI | Clock Driver, 85108 Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 85108AGILF vs 85108AGI |