Part Details for 85107R145P5044 by SOURIAU-SUNBANK
Overview of 85107R145P5044 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85107R145P5044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4392
|
Newark | 851 5C 5#16 Pin Recp |Souriau-Sunbank/eaton 85107R145P5044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2400 / $115.2000 | Buy Now |
DISTI #
SOG85107R145P5044
|
Interstate Connecting Components | J3802 | 0 |
|
Buy Now |
Part Details for 85107R145P5044
85107R145P5044 CAD Models
85107R145P5044 Part Data Attributes
|
85107R145P5044
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85107R145P5044
SOURIAU-SUNBANK
5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for 85107R145P5044
This table gives cross-reference parts and alternative options found for 85107R145P5044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85107R145P5044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJTG06RT14-5P(005) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 85107R145P5044 vs SJTG06RT14-5P(005) |
SJT00RT14-5P(011) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 85107R145P5044 vs SJT00RT14-5P(011) |
SJTP00RT14-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 85107R145P5044 vs SJTP00RT14-5P |
SJT07RT14-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 85107R145P5044 vs SJT07RT14-5P |
SJTIY14-5P | 5 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 85107R145P5044 vs SJTIY14-5P |
SJTP00RT14-5P(014) | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 85107R145P5044 vs SJTP00RT14-5P(014) |