Part Details for 85107H1210PX50 by SOURIAU-SUNBANK
Overview of 85107H1210PX50 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85107H1210PX50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG85107H1210PX50
|
Interstate Connecting Components | J3004 | 0 |
|
Buy Now |
Part Details for 85107H1210PX50
85107H1210PX50 CAD Models
85107H1210PX50 Part Data Attributes
|
85107H1210PX50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85107H1210PX50
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 12 | |
Total Number of Contacts | 10 |
Alternate Parts for 85107H1210PX50
This table gives cross-reference parts and alternative options found for 85107H1210PX50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85107H1210PX50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85107H1210PX50 | MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle | Esterline Technologies Corporation | 85107H1210PX50 vs 85107H1210PX50 |
851-07H12-10PX50 | 10 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | SOURIAU-SUNBANK | 85107H1210PX50 vs 851-07H12-10PX50 |