Part Details for 85107-4347 by Molex
Overview of 85107-4347 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-473 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 85107-4347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
Buy Now |