Part Details for 85105-0139 by Molex
Overview of 85105-0139 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85105AGILFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer | |
85105AGILF | Renesas Electronics Corporation | Low Skew,1-to-5 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer | |
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 85105-0139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 189 |
|
$11.0400 / $15.5250 | Buy Now |
Part Details for 85105-0139
85105-0139 CAD Models
85105-0139 Part Data Attributes
|
85105-0139
Molex
Buy Now
Datasheet
|
Compare Parts:
85105-0139
Molex
Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH TRAY PACKAGING | |
Body Breadth | 0.587 inch | |
Body Depth | 0.541 inch | |
Body Length | 3.932 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.551 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 185 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5838 N |
Alternate Parts for 85105-0139
This table gives cross-reference parts and alternative options found for 85105-0139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85105-0139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85105-4476 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-4476 |
85105-0024 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-0024 |
85105-0074 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-0074 |
85105-4622 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-4622 |
85105-0115 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-0115 |
85105-0012 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle, | Molex | 85105-0139 vs 85105-0012 |
85105-4581 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-4581 |
85105-0036 | Board Connector, 185 Contact(s), 5 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking Mech, Gray Insulator, Receptacle | Molex | 85105-0139 vs 85105-0036 |