Part Details for 85102621 by Crouzet
Overview of 85102621 by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85102621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$186.1200 / $325.2300 | Buy Now |
DISTI #
16966040
|
Verical | Electromechanical Relay 24VDC 5A DPST-NO(90x22.5x121)mm DIN Rail Safety Relay Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$223.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$186.1200 / $325.2300 | Buy Now |
Part Details for 85102621
85102621 CAD Models
85102621 Part Data Attributes
|
85102621
Crouzet
Buy Now
|
Compare Parts:
85102621
Crouzet
|
Samacsys Manufacturer | Crouzet |