Part Details for 8510201ZA by Teledyne e2v
Overview of 8510201ZA by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8510201ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP27C64-25/ZA
|
Avnet Americas | PROM, UV ERASABLE, 8K X 8, 250 NS ACCESS - Rail/Tube (Alt: QP27C64-25/ZA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
VN6:3635_16963659
|
Arrow Electronics | EPROM UV 64K-bit 8K x 8 250ns 32-Pin CLCC Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1210 | Americas - 48 |
|
$586.0400 / $1,355.2000 | Buy Now |
|
Teledyne e2v | PROM, UV ERASABLE, 8K X 8, 250 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 8510201ZA
8510201ZA CAD Models
8510201ZA Part Data Attributes
|
8510201ZA
Teledyne e2v
Buy Now
|
Compare Parts:
8510201ZA
Teledyne e2v
UVPROM, 16KX8, 450ns, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00014 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 8510201ZA
This table gives cross-reference parts and alternative options found for 8510201ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8510201ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM2764-20 | UVPROM, 8KX8, 200ns, NMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 | FUJITSU Semiconductor Limited | 8510201ZA vs MBM2764-20 |
QP27C64-70/ZA | UVPROM, 8KX8, 350ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 8510201ZA vs QP27C64-70/ZA |
QP27C64-25/ZA | UVPROM, 8KX8, 350ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 8510201ZA vs QP27C64-25/ZA |
8510203ZX | UVPROM, 8KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 8510201ZA vs 8510203ZX |
27C64-20E/K | 8K X 8 UVPROM, 200 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 8510201ZA vs 27C64-20E/K |