Datasheets
85101RM1098PZ50 by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for 85101RM1098PZ50 by SOURIAU-SUNBANK

Overview of 85101RM1098PZ50 by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 85101RM1098PZ50

Part # Distributor Description Stock Price Buy
DISTI # 07AK9446
Newark 851 6C 6#20 Pin Recp |Souriau-Sunbank/eaton 85101RM1098PZ50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 18
  • 1 $73.1600
  • 10 $68.9200
$68.9200 / $73.1600 Buy Now
DISTI # 85101RM1098PZ50
PEI Genesis 851 6C 6#20 PIN RECP Min Qty: 1 334
  • 1 $62.8500
  • 10 $54.4700
  • 25 $48.0600
  • 50 $43.0000
  • 100 $37.7100
$37.7100 / $62.8500 Buy Now

Part Details for 85101RM1098PZ50

85101RM1098PZ50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

85101RM1098PZ50 Part Data Attributes

85101RM1098PZ50 SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
85101RM1098PZ50 SOURIAU-SUNBANK MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Pbfree Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-26482, COMPATIBLE CONTACT: 8500-697
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 10
Termination Type CRIMP
Total Number of Contacts 6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85101RM1098PZ50 by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85101RM1098PZ50 by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 85101RM1098PZ50 would you like to use for your alert(s)?
  • Please alert me when 85101RM1098PZ50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85101RM1098PZ50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85101RM1098PZ50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85101RM1098PZ50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85101RM1098PZ50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85101RM1098PZ50 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: