Datasheets
85100RC1210SX54 by: SOURIAU-SUNBANK

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for 85100RC1210SX54 by SOURIAU-SUNBANK

Overview of 85100RC1210SX54 by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for 85100RC1210SX54

Part # Distributor Description Stock Price Buy
DISTI # 07AK7582
Newark 851 10C 10#20 Skt Recp |Souriau-Sunbank/eaton 85100RC1210SX54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 68
  • 1 $98.1100
  • 25 $93.6300
  • 50 $91.1400
  • 100 $88.1500
  • 250 $85.1600
$85.1600 / $98.1100 Buy Now
DISTI # 85100RC1210SX54
PEI Genesis 851 10C 10#20 SKT RECP Min Qty: 1 68
  • 1 $127.7400
  • 10 $110.7000
  • 25 $97.6800
  • 50 $87.4000
$87.4000 / $127.7400 Buy Now

Part Details for 85100RC1210SX54

85100RC1210SX54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

85100RC1210SX54 Part Data Attributes

85100RC1210SX54 SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
85100RC1210SX54 SOURIAU-SUNBANK MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-26482 SERIES I, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 10
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 155
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material NEOPRENE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization X
Shell Finish BLACK ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 12
Termination Type CRIMP
Total Number of Contacts 10
Unique Insert Number 12-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85100RC1210SX54 by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85100RC1210SX54 by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 85100RC1210SX54 would you like to use for your alert(s)?
  • Please alert me when 85100RC1210SX54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85100RC1210SX54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85100RC1210SX54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85100RC1210SX54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85100RC1210SX54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85100RC1210SX54 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: