Part Details for 851 by MG Chemicals
Overview of 851 by MG Chemicals
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8375
|
Newark | Cleaning Brush, Brass, 7.75", Overall Length:7.75", Width:0.44", Bristle Material:Brass Wire, Handle Material:Wood, Product Range:- Rohs Compliant: Na |Mg Chemicals 851 (Alternate Part Number: 5050765001243 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.6600 | Buy Now |
DISTI #
473-1044-ND
|
DigiKey | BRUSH SNGL HEAD BRASS 7.75" 1PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$11.3852 / $13.2500 | Buy Now |
DISTI #
590-851
|
Mouser Electronics | Brushes BRASS CLEANING BRUSH | 34 |
|
$10.2800 / $11.8800 | Buy Now |
DISTI #
71106824
|
RS | Brush, brass bristle 1-3/8x7/16x5/16, wood handle 7-3/4 in length | MG Chemicals 851 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$5.9900 | Buy Now |
|
Onlinecomponents.com | Brass Cleaning Brush RoHS: Compliant | 0 |
|
$9.2900 / $12.1900 | Buy Now |
DISTI #
83712914
|
Verical | Brass Cleaning Brush RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 21 |
|
$13.2104 | Buy Now |
DISTI #
MGCH-851
|
TME | Tool: brush, brass wire, L: 200mm, for precision work Min Qty: 1 | 11 |
|
$6.5600 / $7.9800 | Buy Now |
DISTI #
10001581
|
Techni-Tool, Inc. | MG Chemicals 851 Cleaning Brush, Brass, Triple-Row, Heavy Duty Toothbrush-Style, Long Plywood Handle, 1.9cm Trim Length | 18 |
|
$14.1400 | Buy Now |
DISTI #
10001581
|
TestEquity LLC | MG Chemicals 851 Cleaning Brush, Brass, Triple-Row, Heavy Duty Toothbrush-Style, Long Plywood Handle, 1.9cm Trim Length | 18 |
|
$14.1400 | Buy Now |
Part Details for 851
851 CAD Models
851 Part Data Attributes
|
851
MG Chemicals
Buy Now
|
Compare Parts:
851
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |